Reference Only

74HCT573DB-Q100J

End of Life
Latches Dual Dtype flip-flop 771-74LVC373ADBQ100J

Manufacturer:

Mfr Part:
74HCT573DB-Q100J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyHCT
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSSOP-20
Propagation Delay Time17 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Mounting StyleSMD/SMT
Number of Channels8 Channel
Number of Input Lines8 Line
Operating Supply Current160 uA
Product TypeLatches
SubcategoryLogic ICs
Part # Aliases935301414118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?