Reference Only

74HCT5555D,112

End of Life
Timers & Support Products The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT5555D,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTimers & Support Products
TypeProgrammable Timer
Number of Internal Timers1 Timer
Propagation Delay - Max48 ns
Package / CaseSOIC-16
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Operating Supply Current20 mA
Product TypeTimers & Support Products
SubcategoryClock & Timer ICs
Part # Aliases74HCT5555D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?