Reference Only

74HCT541N,652

End of Life
Buffers & Line Drivers OCTAL BUFF/LDRVR 3ST

Manufacturer:

Mfr Part:
74HCT541N,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHCT
Number of Input Lines10 Input
Number of Output Lines8 Output
PolarityNon-Inverting
Package / CasePDIP-20
High Level Output Current- 6 mA
Low Level Output Current6 mA
Quiescent Current8 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingTube
Logic TypeBuffer/Line Driver
Number of Channels8 Channel
Output Type3-State
Pd - Power Dissipation750 mW
Product TypeBuffers & Line Drivers
Propagation Delay Time12 ns
SubcategoryLogic ICs
Part # Aliases74HCT541N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?