Reference Only

74HCT4851PW,118

Encoders, Decoders, Multiplexers & Demultiplexers .

Manufacturer:

Mfr Part:
74HCT4851PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
Logic FamilyHCT
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Number of Input Lines8 Input
Number of Output Lines8 Output
PackagingReel
Package / CaseTSSOP-16
Pd - Power Dissipation500 mW (1/2 W)
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
ProductMultiplexers / Demultiplexers
Propagation Delay Time12 ns, 13.5 ns, 18.5 ns, 19.5 ns, 32 ns
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935285731118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.31$775.00
$0.298$1,490.00
$0.291$2,910.00
$0.288$7,200.00
Need more?