Reference Only

74HCT4538D

End of Life
Monostable Multivibrator DUAL MONO MULTIVIB RETRIG/RESET

Manufacturer:

Mfr Part:
74HCT4538D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Logic FamilyHCT
Elements per Chip2 Element
Propagation Delay Time60 ns
Package / CaseSOIC-16
Supply Current - Max8 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Low Level Output Current4 mA
High Level Output Current- 4 mA
Pd - Power Dissipation500 mW (1/2 W)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Product TypeMonostable Multivibrator
SubcategoryLogic ICs
Part # Aliases74HCT4538D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?