Reference Only

74HCT4316DB

End of Life
Analog Switch ICs QUAD BILATRL ANALOG SWITCH

Manufacturer:

Mfr Part:
74HCT4316DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max135 Ohms
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Dual Supply Voltage4.5 V
Maximum Dual Supply Voltage4.5 V
On Time - Max42 ns
Off Time - Max46 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation500 mW (1/2 W)
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max16 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current25 mA
Part # Aliases74HCT4316DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?