Reference Only

74HCT4067DB

End of Life
Multiplexer Switch ICs 16CH ANLG MUX/DEMUX

Manufacturer:

Mfr Part:
74HCT4067DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSSOP-24
Number of Channels16 Channel
Configuration1 x 16:1
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
On Resistance - Max180 Ohms
On Time - Max65 ns
Off Time - Max60 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Bandwidth100 MHz
Off Isolation - Typ- 50 dB
Operating Supply Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time9 ns
SubcategorySwitch ICs
Supply Current - Max8 uA
Supply TypeSingle Supply
Part # Aliases74HCT4067DB,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?