Reference Only

74HCT4067BQ,118

Multiplexer Switch ICs 74HCT4067BQ/SOT815/DHVQFN24.

Manufacturer:

Mfr Part:
74HCT4067BQ,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseDHVQFN-24
Number of Channels16 Channel
Configuration1 x 16:1
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
On Resistance - Max130 Ohms
On Time - Max42 ns
Off Time - Max38 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Part # Aliases935284704118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.62$1,860.00
Need more?