Reference Only

74HCT4060DB,112

End of Life
Counter ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT4060DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseSSOP-16
Counter TypeBinary
Logic Family74HCT
Counting MethodAsynchronous
Operating Supply Voltage4.5 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases74HCT4060DB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?