Reference Only

74HCT4059D

End of Life
Counter Shift Registers PROGRMBL DIVIDE-BY-N COUNTER

Manufacturer:

Mfr Part:
74HCT4059D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counter TypeBinary
Counting SequenceDown Counter
Number of Circuits1 Circuit
Number of Bits5 bit
Package / CaseSOIC-24
Logic FamilyHCT
Logic TypeCMOS
Number of Input Lines1
Propagation Delay Time46 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
FeaturesNo Parallel Enable Input
FunctionCounter/Divider
Number of Output Lines1 Line
Operating Supply Voltage5 V
Product TypeCounter Shift Registers
SubcategoryLogic ICs
Triggering TypePositive-Edge
Part # Aliases74HCT4059D,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?