Reference Only

74HCT4052N,112

End of Life
Multiplexer Switch ICs The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT4052N,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels8 Channel
Configuration2 x 1:4
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Maximum Dual Supply Voltage+/- 5 V
On Resistance - Max270 Ohms
On Time - Max105 ns
Off Time - Max75 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Bandwidth170 MHz
Off Isolation - Typ- 50 dB
Operating Supply Voltage5 V
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time18 ns
SubcategorySwitch ICs
Supply Current - Max160 uA
Supply TypeSingle Supply, Dual Supply
Part # Aliases74HCT4052N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390020
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?