Reference Only

74HCT4052BQ,115

Multiplexer Switch ICs .

Manufacturer:

Mfr Part:
74HCT4052BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
Bandwidth180 MHz
Configuration2 x 1:4
Maximum Dual Supply Voltage+/- 5 V
Maximum Operating Temperature+ 125 C
Minimum Dual Supply Voltage+/- 5 V
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Channels4 Channel
Off Isolation - Typ- 50 dB
Off Time - Max75 ns
On Resistance - Max240 Ohms
On Time - Max105 ns
Operating Supply Voltage5 V
PackagingReel
Package / CaseDHVQFN-16
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Propagation Delay Time18 ns
SubcategorySwitch ICs
Supply Current - Max160 uA
Supply TypeSingle Supply, Dual Supply
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935273617115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.145$435.00
Need more?