Reference Only
74HCT4046ADB,112
End of Life
Phase Locked Loops - PLL The factory is currently not accepting orders for this product.
Datasheet
74HCT4046ADB,112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Phase Locked Loops - PLL | |
| Input Level | CMOS | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 3 Circuit | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Output Level | CMOS | |
| Packaging | Tube | |
| Package / Case | SSOP-16 | |
| Product Type | PLLs - Phase Locked Loops | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Technology | Si | |
| Type | PLL with VCO | |
| Part # Aliases | 74HCT4046ADB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?