Reference Only

74HCT4017BQ,115

Counter ICs 74HCT4017BQ/SOT763/DHVQFN16.

Manufacturer:

Mfr Part:
74HCT4017BQ,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseDHVQFN-16
Counter TypeDecade
Logic FamilyHCT
Number of Bits5 bit
Counting SequenceUp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases935285358115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.306$918.00
$0.299$1,794.00
Need more?