Reference Only
74HCT4016N,112
End of Life
Analog Switch ICs QUAD BILATER SWITCH
Datasheet
74HCT4016N,112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Analog Switch ICs | |
| Configuration | 4 x SPST | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 4 Channel | |
| Off Time - Max | 35 ns | |
| On Resistance - Max | 180 Ohms | |
| On Time - Max | 35 ns | |
| Packaging | Tube | |
| Package / Case | PDIP-14 | |
| Pd - Power Dissipation | 750 mW | |
| Product Type | Analog Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 2 uA | |
| Supply Type | Single Supply | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Switch Continuous Current | 25 mA | |
| Part # Aliases | 74HCT4016N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?