Reference Only

74HCT373D,653

Latches 74HCT373D/SOT163/SO20.

Manufacturer:

Mfr Part:
74HCT373D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeD-Type Flip-Flop
Logic FamilyHCT
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-20
PolarityNon-Inverting
Propagation Delay Time14 ns
Quiescent Current8 uA
High Level Output Current- 6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height2.45 mm
Length13 mm
Number of Channels8 Channel
Number of Input Lines10 Line
Output Type3-State
Peak Solder Temperature+ 260 C
Pin Count20
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
TypeD-Type
Width7.6 mm
Part # Aliases933715580653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?