Reference Only

74HCT368N

End of Life
Buffers & Line Drivers HEX INVERT 4-BIT AND 2-BIT 3-S

Manufacturer:

Mfr Part:
74HCT368N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHCT
Number of Input Lines6 Input
Number of Output Lines6 Output
PolarityInverting
Package / CasePDIP-16
High Level Output Current- 6 mA
Low Level Output Current6 mA
Quiescent Current8 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Logic TypeCMOS
Number of Channels5 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time24 ns at 4.5 V
SubcategoryLogic ICs
Part # Aliases74HCT368N,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?