Reference Only

74HCT366D-Q100,118

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
74HCT366D-Q100,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
High Level Output Current- 6 mA
Logic FamilyHCT
Low Level Output Current6 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Input Lines6 Input
Number of Output Lines6 Output
Operating Supply Current160 uA
PackagingReel
Package / CaseSOIC-16
PolarityInverting
Product TypeBuffers & Line Drivers
QualificationAEC-Q100
Quiescent Current8 uA
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935298934118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.435$1,087.50
$0.419$2,095.00
$0.409$4,090.00
Need more?