Reference Only

74HCT30D,653

Logic Gates 74HCT30D/SOT108/SO14.

Manufacturer:

Mfr Part:
74HCT30D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilyHCT
Number of Input Lines8 Input
Package / CaseSOIC-14
Number of Output Lines1 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Propagation Delay Time12 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height1.45 mm
Length8.75 mm
Logic Type8-Input NAND
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width4 mm
Part # Aliases933756930653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.152$380.00
$0.145$725.00
Need more?