Reference Only

74HCT280D,652

End of Life
Parity Functions The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT280D,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryParity Functions
Number of Circuits1 Circuit
Number of Bits9 bit
Logic FamilyHCT
Package / CaseSOIC-14
High Level Output Current- 6 mA
Low Level Output Current6 mA
Propagation Delay Time45 ns
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingTube
Operating Supply Voltage4.5 V to 5.5 V
Product TypeParity Functions
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases933713890652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?