Reference Only

74HCT257D,653

Encoders, Decoders, Multiplexers & Demultiplexers 74HCT257D/SOT109/SO16.

Manufacturer:

Mfr Part:
74HCT257D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductDecoders, Encoders, Multiplexers & Demultiplexers
Logic FamilyHCT
Number of Input Lines8 Input
Number of Output Lines4 Output
Package / CaseSOIC-16
Propagation Delay Time30 ns at 4.5 V
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.45 mm
High Level Output Current- 6 mA
Length10 mm
Low Level Output Current6 mA
Pin Count16
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Width4 mm
Part # Aliases933713650653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.217$542.50
$0.21$1,050.00
Need more?