Reference Only

74HCT245DB,112

End of Life
Bus Transceivers OCTAL TRANSCVR 3-S

Manufacturer:

Mfr Part:
74HCT245DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBus Transceivers
Output Type3-State
Logic FamilyHCT
Number of Circuits1 Circuit
Propagation Delay Time22 ns
Package / CaseSSOP-20
Input LevelTTL
Output LevelCMOS
Low Level Output Current6 mA
High Level Output Current- 6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
FunctionBus Transceiver
Mounting StyleSMD/SMT
Number of Channels8 Channel
PolarityNon-Inverting
Product TypeBus Transceivers
ProductCMOS
SubcategoryLogic ICs
Supply Current - Max8 uA
Part # Aliases935166900112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?