Reference Only
74HCT245BQ,115
Bus Transceivers 74HCT245BQ/SOT764/DHVQFN20.
Datasheet
74HCT245BQ,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bus Transceivers | |
| Output Type | 3-State | |
| Logic Family | HCT | |
| Number of Circuits | 1 Circuit | |
| Propagation Delay Time | 22 ns | |
| Package / Case | DHVQFN-20 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Low Level Output Current | 6 mA | |
| High Level Output Current | - 6 mA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Function | Bus Transceiver | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 8 Channel | |
| Polarity | Non-Inverting | |
| Product Type | Bus Transceivers | |
| Product | CMOS | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 8 uA | |
| Part # Aliases | 935278646115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $636.00 | |
| $0.204 | $1,224.00 |
Need more?