Reference Only

74HCT1G66GW,125

Analog Switch ICs 74HCT1G66GW/SOT353/UMT5.

Manufacturer:

Mfr Part:
74HCT1G66GW,125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseTSSOP-5
Number of Channels1 Channel
Configuration1 x SPST
On Resistance - Max128 Ohms
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
On Time - Max36 ns
Off Time - Max53 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max20 uA
Supply TypeSingle Supply
Switch Continuous Current25 mA
Part # Aliases935245760125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$168.00
$0.054$324.00
Need more?