Reference Only
74HCT1G32GZ-Q100YL
New Product
Logic Gates 74HCT1G32GZ-Q100/SOT8065/XSON5.
Datasheet
74HCT1G32GZ-Q100YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Logic Function | OR | |
| Logic Family | HCT | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Packaging | Reel | |
| Product Type | Logic Gates | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935691681315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $700.00 |
Need more?