Reference Only

74HCT1G08GZ-Q100YL

Logic Gates 74HCT1G08GZ-Q100/SOT8065/XSON5.

Manufacturer:

Mfr Part:
74HCT1G08GZ-Q100YL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND
Logic FamilyCMOS
Number of Input Lines2 Input
Package / CaseSOT-8065-1
Propagation Delay Time25 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Output Current20 uA
Pd - Power Dissipation250 mW
Product TypeLogic Gates
SubcategoryLogic ICs
Part # Aliases935691685315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.076$760.00
Need more?