Reference Only

74HCT1G08GW-Q100,1

Logic Gates 74HCT1G08GW-Q100/SOT353/UMT5.

Manufacturer:

Mfr Part:
74HCT1G08GW-Q100,1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionAND
Number of Gates1 Gate
Logic FamilyHCT
Number of Input Lines2 Input
Package / CaseTSSOP-5
Number of Output Lines1 Output
Low Level Output Current2.6 mA
High Level Output Current- 2.6 mA
Propagation Delay Time27 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Output Current12.5 mA
Output Voltage5.5 V
Pd - Power Dissipation200 mW
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935298487125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.058$174.00
$0.056$336.00
Need more?