Reference Only
74HCT1G02GZ-Q100YL
New Product
Logic Gates .
Datasheet
74HCT1G02GZ-Q100YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Logic Function | NOR | |
| Number of Gates | 1 Gate | |
| Logic Family | 74HCT | |
| Number of Input Lines | 2 Input | |
| Package / Case | XSON-5 | |
| Number of Output Lines | 1 Output | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Output Current | 12.5 mA | |
| Output Voltage | 0 V to 6 V | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Logic Gates | |
| Product | Logic Gates | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935691679315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $680.00 | |
| $0.067 | $1,340.00 |
Need more?