Reference Only

74HCT1G00GZYL

New Product
Logic Gates 74HCT1G00GZ/SOT8065/XSON5.

Manufacturer:

Mfr Part:
74HCT1G00GZYL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic Family74HCT
Number of Input Lines2 Input
Package / CaseXSON-5
Number of Output Lines1 Output
Low Level Output Current2 mA
High Level Output Current- 2 mA
Propagation Delay Time27 ns
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic TypeTTL
Output Voltage5.5
Pd - Power Dissipation250 mW
Product TypeLogic Gates
ProductNAND Gates
SubcategoryLogic ICs
Part # Aliases935691713315

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$660.00
Need more?