Reference Only

74HCT1G00GV

End of Life
Logic Gates SINGLE 2-INPUT NAND GATE

Manufacturer:

Mfr Part:
74HCT1G00GV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates1 Gate
Logic FamilyHCT
Number of Input Lines2 Input
Package / CaseSC-74A-5
Number of Output Lines1 Output
Low Level Output Current2 mA
High Level Output Current- 2 mA
Propagation Delay Time10 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Height1 mm
Length3.1 mm
Logic Type2-Input NAND
Peak Solder Temperature+ 260 C
Pin Count5
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width1.7 mm
Part # Aliases74HCT1G00GV,125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?