Reference Only

74HCT174PW,118

Flip Flops 74HCT174PW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
74HCT174PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHCT
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseTSSOP-16
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time18 ns
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines6
Number of Output Lines6 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935187380118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$445.00
$0.173$865.00
Need more?