Reference Only

74HCT174DB,112

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT174DB,112

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyHCT
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseSSOP-16
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time18 ns
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height1.8 mm
Length6.4 mm
Number of Channels6 Channel
Number of Input Lines6
Number of Output Lines6 Line
Product TypeFlip Flops
Quiescent Current8 uA
Reset TypeMaster Reset
SubcategoryLogic ICs
Width5.4 mm
Part # Aliases74HCT174DB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?