Reference Only
74HCT173DB,118
End of Life
Flip Flops The factory is currently not accepting orders for this product.
Datasheet
74HCT173DB,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| High Level Output Current | - 6 mA | |
| Input Type | Single-Ended | |
| Logic Family | HCT | |
| Logic Type | D-Type Edge Triggered Flip-Flop | |
| Low Level Output Current | 6 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Circuits | 1 Circuit | |
| Number of Input Lines | 4 | |
| Number of Output Lines | 4 Line | |
| Output Type | Single-Ended | |
| Packaging | Reel | |
| Package / Case | SSOP-16 | |
| Polarity | Non-Inverting | |
| Product Type | Flip Flops | |
| Propagation Delay Time | 17 ns | |
| Series | 74HC173, 74HCT173 | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | 935189710118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?