Reference Only
74HCT165N,652
End of Life
Counter Shift Registers 8-BIT S/PI-SO SHIFT REGISTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial/Parallel to Serial | |
| Function | Shift Register | |
| Logic Family | HCT | |
| Logic Type | CMOS | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Number of Bits | 8 bit | |
| Number of Circuits | 1 Circuit | |
| Number of Input Lines | 9 | |
| Number of Output Lines | 1 Line | |
| Packaging | Tube | |
| Package / Case | PDIP-16 | |
| Product Type | Counter Shift Registers | |
| Propagation Delay Time | 14 ns | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | 74HCT165N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?