Reference Only
74HCT164D,652
End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.
Datasheet
74HCT164D,652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial to Parallel | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Package / Case | SOIC-14 | |
| Logic Family | HCT | |
| Logic Type | CMOS | |
| Number of Input Lines | 2 | |
| Propagation Delay Time | 36 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Features | No Parallel Enable Input | |
| Function | Shift Register | |
| Number of Output Lines | 8 Line | |
| Operating Supply Voltage | 5 V | |
| Product Type | Counter Shift Registers | |
| Reset Type | Asynchronous | |
| Subcategory | Logic ICs | |
| Triggering Type | Positive-Edge | |
| Part # Aliases | 933714080652 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?