Reference Only

74HCT163D-Q100J

End of Life
Counter ICs Presttable synchrns 4-bit binary counter

Manufacturer:

Mfr Part:
74HCT163D-Q100J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter ICs
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Counter TypeBinary
Logic Family74HCT
Number of Bits4 bit
Counting MethodSynchronous
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeCounter ICs
SubcategoryCounter ICs
Part # Aliases935302102118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?