Reference Only
74HCT157BQ,115
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT157BQ/SOT763/DHVQFN16.
Datasheet
74HCT157BQ,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers | |
| Logic Family | HCT | |
| Package / Case | DHVQFN-16 | |
| Propagation Delay Time | 190 ns | |
| Supply Voltage - Min | - 500 mV | |
| Supply Voltage - Max | 7 V | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935294424115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $603.00 | |
| $0.20 | $1,200.00 |
Need more?