Reference Only
74HCT153PW,118
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT153PW/SOT403/TSSOP16.
Datasheet
74HCT153PW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Product | Multiplexers | |
| Logic Family | HCT | |
| Number of Input Lines | 8 Input | |
| Number of Output Lines | 2 Output | |
| Package / Case | TSSOP-16 | |
| Propagation Delay Time | 14 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Logic Type | Multiplexer | |
| Number of Circuits | 2 Circuit | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935189540118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $555.00 | |
| $0.213 | $1,065.00 |
Need more?