Reference Only

74HCT151D,653

Encoders, Decoders, Multiplexers & Demultiplexers .

Manufacturer:

Mfr Part:
74HCT151D,653

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryEncoders, Decoders, Multiplexers & Demultiplexers
ProductDecoders, Encoders, Multiplexers & Demultiplexers
Logic FamilyHCT
Number of Input Lines8 Input
Number of Output Lines1 Output
Package / CaseSOIC-16
Propagation Delay Time38 ns at 4.5 V
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeEncoders, Decoders, Multiplexers & Demultiplexers
SubcategoryLogic ICs
Part # Aliases933713710653

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$402.50
$0.156$780.00
Need more?