Reference Only
74HCT139D,653
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT139D/SOT109/SO16.
Datasheet
74HCT139D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Logic Family | HCT | |
| Number of Input Lines | 2 Input | |
| Number of Output Lines | 4 Output | |
| Package / Case | SOIC-16 | |
| Propagation Delay Time | 50 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1.45 mm | |
| High Level Output Current | - 6 mA | |
| Length | 10 mm | |
| Low Level Output Current | 6 mA | |
| Number of Circuits | 2 Circuit | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Width | 4 mm | |
| Part # Aliases | 933713510653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.139 | $347.50 | |
| $0.134 | $670.00 |
Need more?