Reference Only
74HCT138PW,118
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT138PW/SOT403/TSSOP16.
Datasheet
74HCT138PW,118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Logic Family | HCT | |
| Number of Input Lines | 3 Input | |
| Number of Output Lines | 8 Output | |
| Package / Case | TSSOP-16 | |
| Propagation Delay Time | 50 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.95 mm | |
| High Level Output Current | - 4 mA | |
| Length | 5.1 mm | |
| Low Level Output Current | 4 mA | |
| Number of Circuits | 1 Circuit | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Width | 4.5 mm | |
| Part # Aliases | 935187320118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.145 | $362.50 | |
| $0.141 | $705.00 |
Need more?