Reference Only

74HCT125PW,118

Buffers & Line Drivers 74HCT125PW/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
74HCT125PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBuffers & Line Drivers
Logic FamilyHCT
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
Package / CaseTSSOP-14
High Level Output Current- 6 mA
Low Level Output Current6 mA
Quiescent Current8 uA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Operating Supply Current160 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Number of Channels4 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time25 ns at 4.5 V
SubcategoryLogic ICs
Part # Aliases935187290118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.155$387.50
Need more?