Reference Only

74HCT112D,652

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
74HCT112D,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeDual JK Flip-Flop
Logic FamilyHCT
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOIC-16
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time19 ns
High Level Output Current- 6 mA
Low Level Output Current6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height1.45 mm
Length10 mm
Number of Channels2 Channel
Number of Input Lines8
Number of Output Lines4 Line
Product TypeFlip Flops
Quiescent Current4 uA
Reset TypeSet, Reset
SubcategoryLogic ICs
Width4 mm
Part # Aliases933714970652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?