Reference Only

74HCT112D

End of Life
Flip Flops DUAL JK F/F NEG-EDGE

Manufacturer:

Mfr Part:
74HCT112D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeDual JK Flip-Flop
Logic FamilyHCT
Number of Circuits2 Circuit
Package / CaseSOIC-16
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time19 ns
High Level Output Current- 6 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Number of Input Lines8
Number of Output Lines4 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases74HCT112D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?