Reference Only

74HCT10D

End of Life
Logic Gates TRIPLE 3-INPUT NAND GATE

Manufacturer:

Mfr Part:
74HCT10D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates3 Gate
Logic FamilyHCT
Number of Input Lines3 Input
Package / CaseSOP-14
Number of Output Lines1 Output
Low Level Output Current6 mA
High Level Output Current- 6 mA
Propagation Delay Time24 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Height1.45 mm
Length8.75 mm
Logic Type3-Input NAND
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width4 mm
Part # Aliases74HCT10D,652

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?