Reference Only

74HCT109PW

End of Life
Flip Flops DUAL J-K POS EDGE

Manufacturer:

Mfr Part:
74HCT109PW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeJ-K Positive Edge Triggered Flip-Flop
Logic FamilyHCT
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOT-403
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
Propagation Delay Time17 ns
High Level Output Current- 4 mA
Low Level Output Current4 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Height0.95 mm
Length5.1 mm
Number of Channels2 Channel
Number of Input Lines2
Number of Output Lines1 Line
Peak Solder Temperature+ 260 C
Pin Count16
Product TypeFlip Flops
Quiescent Current4 uA
Reset TypeSet, Reset
SubcategoryLogic ICs
Triggering TypePositive-Edge
Width4.5 mm
Part # Aliases74HCT109PW,112

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?