Reference Only

74HCT02PW-Q100,118

Logic Gates 74HCT02PW-Q100/SOT402/TSSOP14.

Manufacturer:

Mfr Part:
74HCT02PW-Q100,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNOR
Number of Gates4 Gate
Logic FamilyHCT
Number of Input Lines8 Input
Package / CaseTSSOP-14
Number of Output Lines4 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Propagation Delay Time9 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Part # Aliases935298725118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.133$332.50
$0.129$645.00
Need more?