Reference Only

74HCT02N,652

End of Life
Logic Gates QUAD 2-IN NOR GATE

Manufacturer:

Mfr Part:
74HCT02N,652

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNOR
Number of Gates4 Gate
Logic FamilyHCT
Number of Input Lines8 Input
Package / CasePDIP-14
Number of Output Lines4 Output
Low Level Output Current5.2 mA
High Level Output Current- 4 mA
Propagation Delay Time9 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingTube
Height3.2 mm
Length19.5 mm
Logic TypeQuad NOR Gate
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs
Width6.48 mm
Part # Aliases74HCT02N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?