Reference Only

74HCT00PW,118

Logic Gates .

Manufacturer:

Mfr Part:
74HCT00PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
High Level Output Current- 5.2 mA
Logic FamilyHCT
Logic FunctionNAND
Logic Type2-Input NAND
Low Level Output Current5.2 mA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Number of Gates4 Gate
Number of Input Lines8 Input
Number of Output Lines4 Output
PackagingReel
Package / CaseTSSOP-14
Product TypeLogic Gates
ProductSingle-Function Gates
Propagation Delay Time10 ns
SubcategoryLogic ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Part # Aliases935182810118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.102$255.00
$0.099$495.00
Need more?