Reference Only
74HCT00BQ-Q100,115
Logic Gates 74HCT00BQ-Q100/SOT762/DHVQFN14.
Datasheet
74HCT00BQ-Q100,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Logic Gates | |
| Logic Family | HCT | |
| Number of Input Lines | 8 Input | |
| Package / Case | DHVQFN-14 | |
| Number of Output Lines | 4 Output | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Logic Gates | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935298901115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $495.00 |
Need more?